Inverter Drive, 1.5 kW, 3 Phase, 230 V ac, 6.6 A, DG1 Series

Subtotal (1 unit)*

£581.63

(exc. VAT)

£697.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£581.63

*price indicative

RS Stock No.:
262-186
Mfr. Part No.:
9701-0202 DG1-326D6EB-C20C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

1.5 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

6.6 A

For Use With

Motors

Series

DG1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive represents a pinnacle of performance and reliability in power management. Tailored for applications requiring precise control and flexibility, this innovative drive operates seamlessly at a voltage range of 230 V AC, ensuring optimal performance across various industrial setups. With its robust design featuring an IP20/NEMA 0 protection rating, this product is engineered for demanding environments. The temperature-controlled fan, coupled with advanced electromagnetic compatibility, guarantees both efficiency and durability. This drive is complemented with a series of comprehensive certifications, affirming its compliance with global safety and environmental standards, which positions it as a trusted solution for diverse operational needs.

Constructed with an internal DC link for enhanced energy efficiency
Adaptable mounting positions for greater installation flexibility
Meets stringent safety requirements for risk mitigation in operation
Offers adjustable braking torque to accommodate specific operational demands
Engineered to withstand challenging environmental conditions ensuring reliability

Related links