Eaton Inverter Drive, 0.75 kW, 3 Phase, 230 V ac, 3.7 A, DG1 Series
- RS Stock No.:
- 261-788
- Mfr. Part No.:
- 9701-0200 DG1-323D7EB-C20C
- Brand:
- Eaton
Subtotal (1 unit)*
£559.52
(exc. VAT)
£671.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £559.52 |
*price indicative
- RS Stock No.:
- 261-788
- Mfr. Part No.:
- 9701-0200 DG1-323D7EB-C20C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 0.75 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 3.7 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 0.75 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 3.7 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is engineered to optimise motor performance while ensuring energy efficiency and reliability. Designed for 230 V AC, three-phase systems, it caters to the needs of various industrial applications. The model boasts a compact and robust design, making it suitable for installations in limited spaces, while its IP20 protection class indicates a well-thought-out design to prevent dust and other foreign bodies from entering. With advanced features such as temperature control and tool-less swapping of the fan, it prioritises user convenience and operational safety.
Offers a comprehensive overload protection system to safeguard the motor
Features an intuitive multi-line graphic display for simplified monitoring
Maximises operating lifespan with built-in electromagnetic compatibility measures
Accommodates various braking functions to suit different application needs
Features an intuitive multi-line graphic display for simplified monitoring
Maximises operating lifespan with built-in electromagnetic compatibility measures
Accommodates various braking functions to suit different application needs
Related links
- Eaton Inverter Drive 3 Phase 2.2 A, DG1 Series
- Eaton Inverter Drive 3 Phase 4.8 A, DG1 Series
- Eaton Inverter Drive 3 Phase 3.7 A, DG1 Series
- Eaton Inverter Drive 3 Phase 5.6 A, DG1 Series
- Inverter Drive 3 Phase 6.6 A, DG1 Series
- Inverter Drive 3 Phase 3.7 A, DG1 Series
- Eaton Inverter Drive 3 Phase 7.8 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series


