Eaton Inverter Drive, 1.1 kW, 3 Phase, 230 V ac, 4.8 A, DG1 Series
- RS Stock No.:
- 261-522
- Mfr. Part No.:
- 9701-0201 DG1-324D8EB-C20C
- Brand:
- Eaton
Subtotal (1 unit)*
£570.58
(exc. VAT)
£684.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £570.58 |
*price indicative
- RS Stock No.:
- 261-522
- Mfr. Part No.:
- 9701-0201 DG1-324D8EB-C20C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.1 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 4.8 A | |
| Series | DG1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.1 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 4.8 A | ||
Series DG1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive stands out as a robust solution designed for efficient power management in demanding industrial environments. With its impressive 230 V AC, 3-phase capacity, this drive expertly balances performance and energy efficiency, adapting seamlessly to various applications. It features advanced control capabilities, including sensor less vector control and slip compensation, that optimise motor performance while ensuring reliable operation. Constructed for durability, the drive adheres to stringent safety standards and environmental classifications, making it suitable for diverse applications.
Includes multiple communication interfaces, enhancing integration options
Equipped with a multi-line graphic display for intuitive user interaction
Compliant with international safety and environmental standards
Capable of handling high overload conditions for robust reliability
Features exceptional electromagnetic compatibility for stable operation
Compact frame size allows for easy installation in tight spaces
Equipped with a multi-line graphic display for intuitive user interaction
Compliant with international safety and environmental standards
Capable of handling high overload conditions for robust reliability
Features exceptional electromagnetic compatibility for stable operation
Compact frame size allows for easy installation in tight spaces
Related links
- Eaton Inverter Drive 3 Phase 3.7 A, DG1 Series
- Eaton Inverter Drive 3 Phase 4.8 A, DG1 Series
- Inverter Drive 3 Phase 3.3 A, DG1 Series
- Eaton Inverter Drive 3 Phase 5.6 A, DG1 Series
- Eaton Inverter Drive 3 Phase 2.2 A, DG1 Series
- Inverter Drive 3 Phase 6.6 A, DG1 Series
- Eaton Inverter Drive 3 Phase 7.8 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series


