Eaton Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 5.6 A, DG1 Series
- RS Stock No.:
- 261-541
- Mfr. Part No.:
- 9702-0203 DG1-345D6EB-C20C
- Brand:
- Eaton
Subtotal (1 unit)*
£611.39
(exc. VAT)
£733.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £611.39 |
*price indicative
- RS Stock No.:
- 261-541
- Mfr. Part No.:
- 9702-0203 DG1-345D6EB-C20C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 2.2 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 5.6 A | |
| Series | DG1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 2.2 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 5.6 A | ||
Series DG1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is engineered for optimal control and efficiency in various applications. Designed specifically for industrial settings, it operates at a voltage of 400 V AC, providing robust performance with a focus on energy efficiency. With a compact design that respects space constraints, this model is equipped with advanced features, such as tool-less fan swapping and temperature-controlled operation. Its impressive specifications ensure dependable operation under demanding conditions, making it a trusted choice for those in need of high-performance motor control solutions. Supported by extensive certification, including RoHS and ISO compliance, this drive stands out for its adherence to global quality standards, assuring users of its reliability and durability.
High operational safety with advanced protection against overvoltage and short circuits
Efficient heat dissipation contributes to extended device lifespan
Provides multiple communication interfaces for seamless integration
Efficient heat dissipation contributes to extended device lifespan
Provides multiple communication interfaces for seamless integration
Related links
- Eaton Inverter Drive 3 Phase 2.2 A, DG1 Series
- Eaton Inverter Drive 3 Phase 5.6 A
- Eaton Inverter Drive 3 Phase 5.6 A, DM1 Series
- Eaton Inverter Drive 3 Phase 5.6 A, DM1 Series
- Eaton Inverter Drive 3 Phase 3.7 A, DG1 Series
- Eaton Inverter Drive 3 Phase 245 A, DG1 Series
- Eaton Inverter Drive 3 Phase 4.8 A, DG1 Series
- Eaton Inverter Drive 3 Phase 61 A, DG1 Series


