Eaton Inverter Drive, 1.1 kW, 3 Phase, 230 V ac, 4.8 A, DG1 Series
- RS Stock No.:
- 262-691
- Mfr. Part No.:
- 9701-1004-00P DG1-324D8FB-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£764.46
(exc. VAT)
£917.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £764.46 |
*price indicative
- RS Stock No.:
- 262-691
- Mfr. Part No.:
- 9701-1004-00P DG1-324D8FB-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.1 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 4.8 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.1 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 4.8 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is engineered to deliver enhanced performance for industrial applications. This advanced unit seamlessly integrates with existing setups, enabling precise motor control and significantly improving energy efficiency. With its robust design, it ensures reliable operation even in demanding environments, making it an ideal choice for various sectors requiring effective and versatile solutions. The DG1 combines cutting-edge technology with a user-friendly interface, simplifying installation and operation. Its compact footprint allows for flexible placement within system layouts, while comprehensive safety certifications ensure compliance with industry standards. Unmatched operational flexibility is offered through extensive parameterisation options, making the unit not only powerful but also adaptable to specific user requirements.
Seamless integration into existing systems for superior motor control
Engineered for reliability in challenging industrial conditions
User-friendly interface simplifies the installation and operation process
Compact design enables versatile placement options within setups
Engineered for reliability in challenging industrial conditions
User-friendly interface simplifies the installation and operation process
Compact design enables versatile placement options within setups
Related links
- Eaton Inverter Drive 3 Phase 4.8 A, DG1 Series
- Eaton Inverter Drive 3 Phase 3.3 A
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series
- Eaton Inverter Drive 3 Phase 248 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 143 A, DG1 Series
- Eaton Inverter Drive 3 Phase 88 A, DG1 Series


