Eaton Variable Speed Drive, 22 kW, 3 Phase, VFD DC1 Series 10 V 36 A

Subtotal (1 unit)*

£2,829.91

(exc. VAT)

£3,395.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,829.91

*price indicative

RS Stock No.:
251-635
Mfr. Part No.:
199449 DC1-34046FB-A66OE1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

22kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

36A

Series

VFD DC1

Mount Type

Vertical

IP Rating

IP66

Overall Length

275mm

Minimum Supply Voltage

10V

Output Frequency

500Hz

Maximum Supply Voltage

10V

Minimum Operating Temperature

-20°C

Compatible Motor Type

Asynchronous Motor

Drive Type

Variable Frequency Drive (VFD)

Maximum Operating Temperature

40°C

Overall Width

240mm

Standards/Approvals

RoHS

Overall Depth

275mm

COO (Country of Origin):
GB
The Eaton DC1 Variable Frequency Drive is a 400 V AC, 3-phase unite, 46 A, 22 kW, is engineered for high-performance motor control in demanding industrial applications. With an IP66/NEMA 4X rating, it offers excellent protection against dust and water, making it ideal for use in harsh environments. The drive includes a radio interference suppression filter to minimize electromagnetic disturbances and a brake chopper for efficient braking and energy regeneration. The 7-digit display assembly provides easy monitoring and adjustment of key parameters, ensuring optimal performance.

Finger and back of hand proof

Protection against direct contact

PCB protection and UV resistance

Related links