Eaton Variable Speed Drive, 18.5 kW, 3 Phase, 380 → 480 V ac, 39 A, VFD DC1 Series
- RS Stock No.:
- 251-042
- Mfr. Part No.:
- 199447 DC1-34039FB-A66OE1
- Brand:
- Eaton
Subtotal (1 unit)*
£2,301.02
(exc. VAT)
£2,761.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,301.02 |
*price indicative
- RS Stock No.:
- 251-042
- Mfr. Part No.:
- 199447 DC1-34039FB-A66OE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 18.5 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V ac | |
| Current Rating | 39 A | |
| For Use With | AC Motors | |
| Series | VFD DC1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 18.5 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V ac | ||
Current Rating 39 A | ||
For Use With AC Motors | ||
Series VFD DC1 | ||
- COO (Country of Origin):
- GB
The Eaton advanced variable frequency drive is engineered for high-performance applications, ensuring efficient motor control in demanding environments. With an operational voltage of 400 V AC and a robust current handling capability of 39 A, this device is designed to optimise energy use while delivering reliable performance. The IP66 and NEMA 4X ratings confirm its resilience against dust and water ingress, making it suitable for outdoor and harsh conditions. Integrating features such as radio interference suppression and a brake chopper, this frequency drive stands out in reliability and versatility. The user-friendly seven-digit display assembly and multiple parameterisation options enhance usability, catering to a wide range of industrial automation needs. Powered by cutting-edge technology, this drive not only meets but exceeds performance expectations, ensuring your operations run smoothly and efficiently.
Provides excellent protection against dust and moisture with IP66 rating
Incorporates advanced communication interfaces for easy integration
Supports multiple parameterisation options for tailored configuration
Delivers 4-quadrant operation capabilities for diverse applications
Designed to support faster response times, enhancing operational efficiency
Features built-in radio interference suppression for minimal disruption
Equipped with a brake chopper for improved operational safety
Enhances user experience with a clear and informative display assembly
Designed for high temperature and altitude resilience, ensuring reliability in various conditions
Incorporates advanced communication interfaces for easy integration
Supports multiple parameterisation options for tailored configuration
Delivers 4-quadrant operation capabilities for diverse applications
Designed to support faster response times, enhancing operational efficiency
Features built-in radio interference suppression for minimal disruption
Equipped with a brake chopper for improved operational safety
Enhances user experience with a clear and informative display assembly
Designed for high temperature and altitude resilience, ensuring reliability in various conditions
Related links
- Variable Speed Drive 3 Phase 39 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 30 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 4.1 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 24 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 5.8 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 18 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 14 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 2.2 A, VFD DC1 Series


