LEMAITRE SECURITE Red Insole Unisex
- RS Stock No.:
- 877-422
- Mfr. Part No.:
- VPLOPUSROUGE45
- Brand:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £8.85 |
*price indicative
- RS Stock No.:
- 877-422
- Mfr. Part No.:
- VPLOPUSROUGE45
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Red | |
| Gender | Unisex | |
| Size EU | 45 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Red | ||
Gender Unisex | ||
Size EU 45 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insole designed for individuals requiring tailored foot support and ESD protection. This model specifically caters to high arch foot shapes, ensuring comfort and safety in various work environments.
Moisture absorption and desorption enhance comfort during prolonged wear
Heel shock absorption provides added protection against impacts
Antibacterial properties help neutralise odours, ensuring freshness
Electrical resistance ranged between 105 Ohm and 108 Ohm for effective ESD protection
PU foam consists of 99.2% PU and 0.8% recycled rubber for sustainability
