LEMAITRE SECURITE Blue Insole Unisex
- RS Stock No.:
- 877-409
- Mfr. Part No.:
- VPLOPUSBLEU48
- Brand:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £8.85 |
*price indicative
- RS Stock No.:
- 877-409
- Mfr. Part No.:
- VPLOPUSBLEU48
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Blue | |
| Gender | Unisex | |
| Size EU | 48 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Blue | ||
Gender Unisex | ||
Size EU 48 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insole designed for optimal comfort and foot support, providing enhanced moisture control and shock absorption for various foot shapes, available in a specific model for standard foot morphology.
Moisture absorption and desorption enhance comfort during extended wear
Heel shock absorption provides added protection for the feet
ESD protection safeguards electronic components against damaging electrostatic discharge
Antibacterial properties effectively neutralise unpleasant odours
PU foam construction ensures durability and support in varying conditions
