LEMAITRE SECURITE Green Insole Unisex

Image representative of range

Subtotal (1 pair)*

£8.85

(exc. VAT)

£10.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£8.85

*price indicative

RS Stock No.:
877-392
Mfr. Part No.:
VPLOPUSVERT47
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Insole

Material

PU Foam

Colour

Green

Gender

Unisex

Size EU

47

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE insoles are designed specifically for ESD protection, ensuring comfort and safety across various foot shapes. With distinct variations, they provide excellent support while mitigating static discharge risks.

Moisture absorption and desorption enhance comfort during extended wear

Heel shock absorption provides protection against impact

Antibacterial properties effectively neutralise odours

ESD protection safeguards electronic components from discharge damage

Composed of PU foam for durability and comfort

Cover MADE of 85% polyester and 15% carbon for enhanced resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy