LEMAITRE SECURITE Green Insole Unisex
- RS Stock No.:
- 877-380
- Mfr. Part No.:
- VPLOPUSVERT35
- Brand:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £8.85 |
*price indicative
- RS Stock No.:
- 877-380
- Mfr. Part No.:
- VPLOPUSVERT35
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Green | |
| Gender | Unisex | |
| Size EU | 35 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Green | ||
Gender Unisex | ||
Size EU 35 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE green insole designed to provide optimum comfort and support, tailored specifically for those with flat foot shapes, enhancing the overall fit of the footwear.
Moisture absorption and desorption for enhanced foot health
Heel shock absorption to reduce impact discomfort
Antibacterial properties help neutralise odours effectively
ESD protection against electrostatic discharges that could damage electronic components
Composed of 99.2% PU foam with 0.8% recycled rubber for environmental sustainability
