Legrand, Hypra IP44 Red 3P+E Angled Industrial Power Plug, Rated At 63A, 415 V No

Subtotal (1 unit)*

£134.17

(exc. VAT)

£161.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.17

*price indicative

RS Stock No.:
266-1112
Mfr. Part No.:
0 537 73
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P+E

Voltage Rating

415 V

Gender

Male

Body Orientation

Angled

IP Rating

IP44

Series

Hypra

Colour

Red

Phase Inverter

No

COO (Country of Origin):
FR
The Legrand hypra angled plug for household electrical appliances used in the industrial or tertiary environment.

Screw terminal
63A current rating

Related links