Legrand, Hypra IP67 Red 3P+E Angled Industrial Power Plug, Rated At 32A, 415 V No

Subtotal (1 unit)*

£86.05

(exc. VAT)

£103.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.05

*price indicative

RS Stock No.:
266-1100
Mfr. Part No.:
0 530 90
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P+E

Voltage Rating

415 V

Gender

Male

Body Orientation

Angled

IP Rating

IP67

Series

Hypra

Colour

Red

Phase Inverter

No

COO (Country of Origin):
FR
The Legrand hypra angled plug for household electrical appliances used in industrial or tertiary environments.

32A current rating
Screw terminal

Related links