Legrand, HYPRA IP67 Red 3P+N+PE Angled Socket, 32A, 415V

Subtotal (1 unit)*

£98.77

(exc. VAT)

£118.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£98.77

*price indicative

RS Stock No.:
266-1101
Mfr. Part No.:
0 530 91
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Socket

Pole Format

3P+N+PE

Current

32A

Connector Gender

Male

Voltage

415V

Orientation

Angled

Contact Gender

Male

Series

HYPRA

IP Rating

IP67

Standards/Approvals

No

Colour

Red

Hazardous Area Certification

NO

Low Voltage

Yes

Phase Inverter

No

COO (Country of Origin):
FR
The Legrand hypra, angled plug for household electrical appliances used in industrial or tertiary environments, suitable for harsh, humid or dusty environments. Hypra industrial plugs and sockets are made of plastic, metal or rubber, thus offering very good solidity and shock resistance.

Plastic material

IP67 protection class

Red characteristic color

Related links