Legrand, HYPRA IP67 Red 3P+N+PE Angled Industrial Power Connector, 32A, 415V

Subtotal (1 unit)*

£103.66

(exc. VAT)

£124.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.66

*price indicative

RS Stock No.:
266-1097
Mfr. Part No.:
0 530 11
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Industrial Power Connector

Current

32A

Pole Format

3P+N+PE

Connector Gender

Male

Voltage

415V

Orientation

Angled

Series

HYPRA

IP Rating

IP67

Contact Gender

Male

Hazardous Area Certification

NO

Standards/Approvals

No

Colour

Red

Low Voltage

Yes

Phase Inverter

No

COO (Country of Origin):
FR
The Legrand hypra, angled mobile plug for household electrical appliances used in industrial or tertiary environments, suitable for harsh, humid or dusty environments.

IP67 protection class

Plastic material

Red characteristic color

Related links