Legrand, HYPRA IP67 Red 3P+N+PE Straight Industrial Power Connector, 125A, 415 V

Subtotal (1 unit)*

£419.12

(exc. VAT)

£502.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£419.12

*price indicative

RS Stock No.:
266-1148
Mfr. Part No.:
0 595 23
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Industrial Power Connector

Current

125A

Pole Format

3P+N+PE

Connector Gender

Male

Voltage

415 V

Orientation

Straight

IP Rating

IP67

Series

HYPRA

Contact Gender

Male

Standards/Approvals

No

Hazardous Area Certification

No

Colour

Red

Phase Inverter

No

Low Voltage

Yes

COO (Country of Origin):
FR
The Legrand Hypra Straight mobile plug has an IP66/67-55 rating with 3P+N+E for household electrical appliances and is used in industrial or tertiary environments. The socket body is made of plastic (PA-6 and PBT), thus offering very good solidity and shock resistance, making it suitable for harsh, humid, or dusty environments.

Entry via integrated cable gland ISO60

Suitable for harsh, humid or dusty environments

Related links