Legrand, HYPRA IP66, IP67 Red 3P+N+PE Industrial Power Connector, 125A, 415V
- RS Stock No.:
- 266-1149
- Mfr. Part No.:
- 0 595 43
- Brand:
- Legrand
Subtotal (1 unit)*
£507.91
(exc. VAT)
£609.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £507.91 |
*price indicative
- RS Stock No.:
- 266-1149
- Mfr. Part No.:
- 0 595 43
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Industrial Power Connector | |
| Current | 125A | |
| Pole Format | 3P+N+PE | |
| Connector Gender | Male | |
| Voltage | 415V | |
| IP Rating | IP66, IP67 | |
| Series | HYPRA | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Colour | Red | |
| Hazardous Area Certification | NO | |
| Phase Inverter | No | |
| Low Voltage | Yes | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Industrial Power Connector | ||
Current 125A | ||
Pole Format 3P+N+PE | ||
Connector Gender Male | ||
Voltage 415V | ||
IP Rating IP66, IP67 | ||
Series HYPRA | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Colour Red | ||
Hazardous Area Certification NO | ||
Phase Inverter No | ||
Low Voltage Yes | ||
- COO (Country of Origin):
- FR
The Legrand hypra, switchboard plug for household electrical appliances used in industrial or tertiary environments, suitable for harsh, humid or dusty environments. Mandatory use of the pilot contact allows off-load connection and disconnection of the plug.
Plastic material
Red characteristic color
IP67 protection class
Related links
- Legrand 125A, 415 V
- Legrand 125A, 415 V
- Legrand 63A, 415 V
- Amphenol Industrial IP69 Red Wall Mount Mount 3P+N+PE Industrial Power Connector 415 V
- Amphenol Industrial IP69 Red Panel Mount Mount 3P+N+PE Industrial Power Connector 415 V
- Legrand IP67 Red Cable Mount 3P+N+PE Straight Industrial Power Connector 415 V
- Legrand 32A, 415 V
- Legrand 16A, 415 V
