Legrand, Hypra IP44 Red 3P+E Industrial Power Plug, Rated At 63A, 415 V No
- RS Stock No.:
- 266-1116
- Mfr. Part No.:
- 0 538 43
- Brand:
- Legrand
Subtotal (1 unit)*
£111.82
(exc. VAT)
£134.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.82 |
*price indicative
- RS Stock No.:
- 266-1116
- Mfr. Part No.:
- 0 538 43
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 63A | |
| Plug/Socket | Plug | |
| Pole Format | 3P+E | |
| Voltage Rating | 415 V | |
| Gender | Male | |
| Body Orientation | Straight | |
| IP Rating | IP44 | |
| Series | Hypra | |
| Colour | Red | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 63A | ||
Plug/Socket Plug | ||
Pole Format 3P+E | ||
Voltage Rating 415 V | ||
Gender Male | ||
Body Orientation Straight | ||
IP Rating IP44 | ||
Series Hypra | ||
Colour Red | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra, straight mobile plug for household electrical appliances used in the industrial or tertiary environment and it is easy to connection and disconnection.
IP44 protection class
Plastic material
Red characteristic color
Plastic material
Red characteristic color
