Legrand, Hypra IP44 Red 3P+E Angled Industrial Power Plug, Rated At 63A, 415 V No

Subtotal (1 unit)*

£297.33

(exc. VAT)

£356.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£297.33

*price indicative

RS Stock No.:
266-1117
Mfr. Part No.:
0 538 73
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P+E

Voltage Rating

415 V

Gender

Male

Body Orientation

Angled

Series

Hypra

IP Rating

IP44

Colour

Red

Phase Inverter

No

COO (Country of Origin):
FR
The Legrand hypra, angled mobile plug for household electrical appliances used in the industrial or tertiary sector, if the installation is carried out using a prisinter or a hypra box with rotary switch with double mechanical locking, the pilot contact is not mandatory.

Metal material
Red characteristic color
IP44 protection class

Related links