Legrand, Hypra IP44 Red Surface Mount 3P+E Angled Industrial Power Plug, Rated At 16A, 415 V No
- RS Stock No.:
- 266-1063
- Mfr. Part No.:
- 0 521 63
- Brand:
- Legrand
Subtotal (1 unit)*
£103.89
(exc. VAT)
£124.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.89 |
*price indicative
- RS Stock No.:
- 266-1063
- Mfr. Part No.:
- 0 521 63
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 3P+E | |
| Voltage Rating | 415 V | |
| Mounting Type | Surface Mount | |
| Gender | Male | |
| Body Orientation | Angled | |
| Series | Hypra | |
| IP Rating | IP44 | |
| Colour | Red | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 3P+E | ||
Voltage Rating 415 V | ||
Mounting Type Surface Mount | ||
Gender Male | ||
Body Orientation Angled | ||
Series Hypra | ||
IP Rating IP44 | ||
Colour Red | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra, angled plug for household electrical appliances used in the industrial or tertiary environment. Hypra industrial plugs and sockets are made of plastic, metal or rubber, thus offering very good solidity and shock resistance.
IP44 protection class
Red characteristic color
Red characteristic color
