Legrand, Hypra IP44 Blue 3P+E Angled Industrial Power Plug, Rated At 16A, 250 V No
- RS Stock No.:
- 266-1059
- Mfr. Part No.:
- 0 520 73
- Brand:
- Legrand
Subtotal (1 unit)*
£40.93
(exc. VAT)
£49.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.93 |
*price indicative
- RS Stock No.:
- 266-1059
- Mfr. Part No.:
- 0 520 73
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 3P+E | |
| Voltage Rating | 250 V | |
| Gender | Male | |
| Body Orientation | Angled | |
| Series | Hypra | |
| IP Rating | IP44 | |
| Colour | Blue | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 3P+E | ||
Voltage Rating 250 V | ||
Gender Male | ||
Body Orientation Angled | ||
Series Hypra | ||
IP Rating IP44 | ||
Colour Blue | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra, inclined plug for household electrical appliances used in the industrial or tertiary environment. Hypra industrial plugs and sockets are made of plastic, metal or rubber, thus offering very good solidity and shock resistance.
Plastic material
IP44 protection class
Blue characteristic color
IP44 protection class
Blue characteristic color
