Legrand, Hypra IP44 Blue 2P+E Angled Industrial Power Plug, Rated At 63A, 250 V No

Subtotal (1 unit)*

£127.01

(exc. VAT)

£152.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.01

*price indicative

RS Stock No.:
266-1111
Mfr. Part No.:
0 537 72
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

63A

Plug/Socket

Plug

Pole Format

2P+E

Voltage Rating

250 V

Gender

Male

Body Orientation

Angled

Series

Hypra

IP Rating

IP44

Colour

Blue

Phase Inverter

No

COO (Country of Origin):
FR
The Legrand hypra angled plug for household electrical appliances used in the industrial or tertiary environment.

Screw terminal
63A current rating

Related links