Legrand, Hypra IP44 Red 3P + N + E Angled Industrial Power Plug, Rated At 63A, 415 V No
- RS Stock No.:
- 266-1113
- Mfr. Part No.:
- 0 537 74
- Brand:
- Legrand
Subtotal (1 unit)*
£157.86
(exc. VAT)
£189.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.86 |
*price indicative
- RS Stock No.:
- 266-1113
- Mfr. Part No.:
- 0 537 74
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 63A | |
| Plug/Socket | Plug | |
| Pole Format | 3P + N + E | |
| Voltage Rating | 415 V | |
| Gender | Male | |
| Body Orientation | Angled | |
| Series | Hypra | |
| IP Rating | IP44 | |
| Colour | Red | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 63A | ||
Plug/Socket Plug | ||
Pole Format 3P + N + E | ||
Voltage Rating 415 V | ||
Gender Male | ||
Body Orientation Angled | ||
Series Hypra | ||
IP Rating IP44 | ||
Colour Red | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra, inclined plug for household electrical appliances used in the industrial or tertiary environment. If the installation is carried out using a prisinter or a hypra box with rotary switch with double mechanical locking, the pilot contact is not mandatory.
IP44 protection class
Red characteristic color
Plastic material
Red characteristic color
Plastic material
