Legrand, P 17 Tempra Pro IP44 Blue 2P+E Angled Industrial Power Plug, Rated At 16A, 250 V No

Subtotal (1 box of 5 units)*

£119.55

(exc. VAT)

£143.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£119.55£23.91

*price indicative

RS Stock No.:
266-3528
Mfr. Part No.:
0 575 84
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P+E

Voltage Rating

250 V

Gender

Male

Body Orientation

Angled

IP Rating

IP44

Series

P 17 Tempra Pro

Colour

Blue

Phase Inverter

No

COO (Country of Origin):
FR
The Legrand 16A projecting plug or angled plug particularly suitable for indoor and outdoor construction sites with high temperature and sealing constraints.

16A current rating
Screw terminal

Related links