Legrand, P 17 Tempra Pro IP44 Red 3P+E Angled Industrial Power Plug, Rated At 16A, 415 V No
- RS Stock No.:
- 266-3523
- Mfr. Part No.:
- 0 564 57
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
£99.69
(exc. VAT)
£119.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £99.69 | £19.938 |
*price indicative
- RS Stock No.:
- 266-3523
- Mfr. Part No.:
- 0 564 57
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 3P+E | |
| Voltage Rating | 415 V | |
| Gender | Male | |
| Body Orientation | Angled | |
| IP Rating | IP44 | |
| Series | P 17 Tempra Pro | |
| Colour | Red | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 3P+E | ||
Voltage Rating 415 V | ||
Gender Male | ||
Body Orientation Angled | ||
IP Rating IP44 | ||
Series P 17 Tempra Pro | ||
Colour Red | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand P17, angled mobile plug, particularly suitable for indoor and outdoor construction sites with high temperature and sealing constraints.
IP44 protection class
Plastic material
Red characteristic color
Plastic material
Red characteristic color
