Legrand, P 17 Tempra Pro IP44 Blue 3P+E Industrial Power Plug, Rated At 16A, 250 V
- RS Stock No.:
- 266-3735
- Mfr. Part No.:
- 555125
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
£54.80
(exc. VAT)
£65.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £54.80 | £10.96 |
*price indicative
- RS Stock No.:
- 266-3735
- Mfr. Part No.:
- 555125
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 3P+E | |
| Voltage Rating | 250 V | |
| Gender | Male | |
| Body Orientation | Straight | |
| Series | P 17 Tempra Pro | |
| IP Rating | IP44 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 3P+E | ||
Voltage Rating 250 V | ||
Gender Male | ||
Body Orientation Straight | ||
Series P 17 Tempra Pro | ||
IP Rating IP44 | ||
Colour Blue | ||
- COO (Country of Origin):
- TR
The Legrand hypra, fixed power socket for household electrical appliances used in industrial or tertiary environments, suitable for harsh, humid or dusty environments. Mandatory use of the pilot contact allows off-load connection and disconnection of the plug.
Plastic material
Blue characteristic color
IP67 protection class
Blue characteristic color
IP67 protection class
