Legrand, P 17 Tempra Pro IP44 Blue 3P + N + E Industrial Power Plug, Rated At 32A, 250 V No

Subtotal (1 box of 5 units)*

£88.36

(exc. VAT)

£106.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£88.36£17.672

*price indicative

RS Stock No.:
266-3737
Mfr. Part No.:
555236
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

250 V

Gender

Male

Body Orientation

Straight

Series

P 17 Tempra Pro

IP Rating

IP44

Colour

Blue

Phase Inverter

No

COO (Country of Origin):
TR
The Legrand angled mobile plug for household electrical appliances used in industrial or tertiary environments. It is suitable for harsh, humid or dusty environments.

Screw terminal
32A current rating

Related links