Legrand, P 17 Tempra Pro IP44 Red 2P+E Industrial Power Plug, Rated At 32A, 415 V No
- RS Stock No.:
- 266-3738
- Mfr. Part No.:
- 555237
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
£75.54
(exc. VAT)
£90.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £75.54 | £15.108 |
*price indicative
- RS Stock No.:
- 266-3738
- Mfr. Part No.:
- 555237
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 32A | |
| Plug/Socket | Plug | |
| Pole Format | 2P+E | |
| Voltage Rating | 415 V | |
| Gender | Male | |
| Body Orientation | Straight | |
| Series | P 17 Tempra Pro | |
| IP Rating | IP44 | |
| Colour | Red | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 32A | ||
Plug/Socket Plug | ||
Pole Format 2P+E | ||
Voltage Rating 415 V | ||
Gender Male | ||
Body Orientation Straight | ||
Series P 17 Tempra Pro | ||
IP Rating IP44 | ||
Colour Red | ||
Phase Inverter No | ||
- COO (Country of Origin):
- TR
The Legrand P 17 tempra Pro LV 16 and 32 A sockets, plugs, mobile sockets, appliance inlets and interlocked switched sockets, it is cable clamping and closing without screws.
IP44 protection class
Supplied unlocked
Supplied unlocked
