Legrand, Hypra IP44 Blue 3P+E Industrial Power Plug, Rated At 16A, 250 V No
- RS Stock No.:
- 266-3497
- Mfr. Part No.:
- 0 520 53
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
£298.46
(exc. VAT)
£358.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £298.46 | £59.692 |
*price indicative
- RS Stock No.:
- 266-3497
- Mfr. Part No.:
- 0 520 53
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 3P+E | |
| Voltage Rating | 250 V | |
| Gender | Male | |
| Body Orientation | Straight | |
| IP Rating | IP44 | |
| Series | Hypra | |
| Colour | Blue | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 3P+E | ||
Voltage Rating 250 V | ||
Gender Male | ||
Body Orientation Straight | ||
IP Rating IP44 | ||
Series Hypra | ||
Colour Blue | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra straight mobile plug for household electrical appliances used in the industrial or tertiary environment.
16A current rating
Screw terminal
Screw terminal
