Legrand, Hypra IP44 Blue 3P+E Industrial Power Plug, Rated At 63A, 250 V No
- RS Stock No.:
- 266-1108
- Mfr. Part No.:
- 0 536 43
- Brand:
- Legrand
Subtotal (1 unit)*
£113.45
(exc. VAT)
£136.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.45 |
*price indicative
- RS Stock No.:
- 266-1108
- Mfr. Part No.:
- 0 536 43
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 63A | |
| Plug/Socket | Plug | |
| Pole Format | 3P+E | |
| Voltage Rating | 250 V | |
| Gender | Male | |
| Body Orientation | Straight | |
| IP Rating | IP44 | |
| Series | Hypra | |
| Colour | Blue | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 63A | ||
Plug/Socket Plug | ||
Pole Format 3P+E | ||
Voltage Rating 250 V | ||
Gender Male | ||
Body Orientation Straight | ||
IP Rating IP44 | ||
Series Hypra | ||
Colour Blue | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra, straight mobile plug for household electrical appliances used in the industrial or tertiary environment, hypra industrial plugs and sockets are made of plastic, metal or rubber, thus offering very good solidity and shock resistance.
Plastic material
Blue characteristic color
IP44 protection class
Blue characteristic color
IP44 protection class
