Legrand, Hypra IP44 Blue 3P+E Socket Socket, Rated At 63A, 250 V No
- RS Stock No.:
- 266-1106
- Mfr. Part No.:
- 0 536 02
- Brand:
- Legrand
Subtotal (1 unit)*
£272.86
(exc. VAT)
£327.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £272.86 |
*price indicative
- RS Stock No.:
- 266-1106
- Mfr. Part No.:
- 0 536 02
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 63A | |
| Plug/Socket | Socket | |
| Pole Format | 3P+E | |
| Voltage Rating | 250 V | |
| Gender | Female | |
| IP Rating | IP44 | |
| Series | Hypra | |
| Colour | Blue | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 63A | ||
Plug/Socket Socket | ||
Pole Format 3P+E | ||
Voltage Rating 250 V | ||
Gender Female | ||
IP Rating IP44 | ||
Series Hypra | ||
Colour Blue | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra a prisinter is a compact system combining a socket and a switch for optimal safety. It is used for household electrical appliances used in industrial or tertiary environments.
63A current rating
IP44
IP44
