Legrand, Hypra IP44 Blue 3P+E Industrial Power Plug, Rated At 32A, 250 V No
- RS Stock No.:
- 266-1079
- Mfr. Part No.:
- 0 527 43
- Brand:
- Legrand
Subtotal (1 unit)*
£42.63
(exc. VAT)
£51.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.63 |
*price indicative
- RS Stock No.:
- 266-1079
- Mfr. Part No.:
- 0 527 43
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 32A | |
| Plug/Socket | Plug | |
| Pole Format | 3P+E | |
| Voltage Rating | 250 V | |
| Gender | Male | |
| Body Orientation | Straight | |
| Series | Hypra | |
| IP Rating | IP44 | |
| Colour | Blue | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 32A | ||
Plug/Socket Plug | ||
Pole Format 3P+E | ||
Voltage Rating 250 V | ||
Gender Male | ||
Body Orientation Straight | ||
Series Hypra | ||
IP Rating IP44 | ||
Colour Blue | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra, straight mobile plug for household electrical appliances used in the industrial or tertiary environment, it is mandatory use of the pilot contact allows connection and disconnection off-load of the plug, provide the cable with an additional conductor for the pilot contact 5 conductors for 3P+E.
Plastic material
Blue characteristic color
IP44 protection class
Blue characteristic color
IP44 protection class
