Legrand, HYPRA IP66 Grey Wall Mount Mount 3P+N+PE Socket, 125A, 415V

Subtotal (1 unit)*

£982.79

(exc. VAT)

£1,179.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£982.79

*price indicative

RS Stock No.:
266-1147
Mfr. Part No.:
0 595 03
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Socket

Current

125A

Pole Format

3P+N+PE

Connector Gender

Female

Voltage

415V

Mount Type

Wall Mount

Series

HYPRA

Contact Gender

Female

IP Rating

IP66

Colour

Grey

Standards/Approvals

No

Hazardous Area Certification

No

Low Voltage

Yes

Phase Inverter

No

COO (Country of Origin):
FR
The Legrand hypra, fixed surface-mounted socket outlet for household appliances used in the industrial or tertiary sector, suitable for harsh, humid or dusty environments.

Reversible housing

IP55, IP66, IP67 protection class

Gray color

Related links