Legrand, Hypra IP67 Red Panel Mount 3P+E Industrial Power Plug, Rated At 63A, 415 V No
- RS Stock No.:
- 266-1143
- Mfr. Part No.:
- 0 594 77
- Brand:
- Legrand
Subtotal (1 unit)*
£260.29
(exc. VAT)
£312.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £260.29 |
*price indicative
- RS Stock No.:
- 266-1143
- Mfr. Part No.:
- 0 594 77
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 63A | |
| Plug/Socket | Plug | |
| Pole Format | 3P+E | |
| Voltage Rating | 415 V | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| IP Rating | IP67 | |
| Series | Hypra | |
| Colour | Red | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 63A | ||
Plug/Socket Plug | ||
Pole Format 3P+E | ||
Voltage Rating 415 V | ||
Mounting Type Panel Mount | ||
Gender Male | ||
IP Rating IP67 | ||
Series Hypra | ||
Colour Red | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra switchboard plug for household electrical appliances used in industrial or tertiary environments. It is suitable for harsh, humid or dusty environments.
Screw terminal
63A current rating
63A current rating
