Legrand, Hypra IP67 Red 3P+E Industrial Power Plug, Rated At 63A, 415 V No
- RS Stock No.:
- 266-1142
- Mfr. Part No.:
- 0 594 47
- Brand:
- Legrand
Subtotal (1 unit)*
£224.59
(exc. VAT)
£269.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £224.59 |
*price indicative
- RS Stock No.:
- 266-1142
- Mfr. Part No.:
- 0 594 47
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 63A | |
| Plug/Socket | Plug | |
| Pole Format | 3P+E | |
| Voltage Rating | 415 V | |
| Gender | Male | |
| Body Orientation | Straight | |
| Series | Hypra | |
| IP Rating | IP67 | |
| Colour | Red | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 63A | ||
Plug/Socket Plug | ||
Pole Format 3P+E | ||
Voltage Rating 415 V | ||
Gender Male | ||
Body Orientation Straight | ||
Series Hypra | ||
IP Rating IP67 | ||
Colour Red | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra straight mobile plug for household electrical appliances used in industrial or tertiary environments. It is suitable for harsh, humid or dusty environments.
63A current rating
Screw terminal
Screw terminal
