Schneider Electric, Mureva IP67 Grey Panel Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V,With Phase
- RS Stock No.:
- 429-049
- Mfr. Part No.:
- PKF16F713
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£48.55
(exc. VAT)
£58.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.55 |
*price indicative
- RS Stock No.:
- 429-049
- Mfr. Part No.:
- PKF16F713
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + N + E | |
| Number of Sockets | 3 | |
| Voltage Rating | 415 V | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Series | Mureva | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Phase Inverter | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 3P + N + E | ||
Number of Sockets 3 | ||
Voltage Rating 415 V | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Series Mureva | ||
IP Rating IP67 | ||
Colour Grey | ||
Phase Inverter Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Socket is a low-voltage industrial socket with a 2P + E pole configuration, designed for AC networks. It features an angled shape and supports panel-mounted installation. The socket has a rated current of 16 A and an operational voltage of 100–130 V at 50/60 Hz, ensuring reliable performance in industrial applications.
IEC 60309 1 and IEC 60309 2 certified
IK08 conforming to EN 62262
IK08 conforming to EN 62262
Related links
- Schneider Electric Rated At 125AWith Phase
- Schneider Electric Rated At 32AWith Phase
- Schneider Electric Rated At 125AWith Phase
- Schneider Electric Rated At 32AWith Phase
- Schneider Electric Rated At 63AWith Phase
- Schneider Electric Rated At 16AWith Phase
- Schneider Electric Rated At 16AWith Phase Inverter
- Schneider Electric Rated At 16A, 380 → 415 V
