Schneider Electric, Mureva IP67 Grey Wall Mount Mount 3P+N+PE Straight Industrial Power Connector, 63A, 415V Phase
- RS Stock No.:
- 341-537
- Mfr. Part No.:
- 81383
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£133.84
(exc. VAT)
£160.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.84 |
*price indicative
- RS Stock No.:
- 341-537
- Mfr. Part No.:
- 81383
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Industrial Power Connector | |
| Pole Format | 3P+N+PE | |
| Current | 63A | |
| Connector Gender | Female | |
| Voltage | 415V | |
| Mount Type | Wall Mount | |
| Orientation | Straight | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 40°C | |
| Series | Mureva | |
| Colour | Grey | |
| Standards/Approvals | IEC 60309-1, IEC 60309-2 | |
| Hazardous Area Certification | No | |
| Phase Inverter | Yes | |
| Low Voltage | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Industrial Power Connector | ||
Pole Format 3P+N+PE | ||
Current 63A | ||
Connector Gender Female | ||
Voltage 415V | ||
Mount Type Wall Mount | ||
Orientation Straight | ||
Termination Type Screw | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 40°C | ||
Series Mureva | ||
Colour Grey | ||
Standards/Approvals IEC 60309-1, IEC 60309-2 | ||
Hazardous Area Certification No | ||
Phase Inverter Yes | ||
Low Voltage Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Industrial wander plug with captive screws connection is straight. It has 3P+N+E pole, rated current is 63A and the operating voltage is 380VAC to 415VAC. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 63A is 17mm to 31mm for 6mm² to 25mm² cables. The color of the plug is grey with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.
RoHS compliant
Degree of protection is IP67 and IK08
