Schneider Electric, Mureva IP67 Grey Wall Mount 3P + N + E Industrial Power Socket, Rated At 16A, 380 V,With Phase
- RS Stock No.:
- 345-156
- Mfr. Part No.:
- PKE16M734
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£42.34
(exc. VAT)
£50.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.34 |
*price indicative
- RS Stock No.:
- 345-156
- Mfr. Part No.:
- PKE16M734
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + N + E | |
| Voltage Rating | 380 V | |
| Mounting Type | Wall Mount | |
| Body Orientation | Straight | |
| Series | Mureva | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Phase Inverter | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 3P + N + E | ||
Voltage Rating 380 V | ||
Mounting Type Wall Mount | ||
Body Orientation Straight | ||
Series Mureva | ||
IP Rating IP67 | ||
Colour Grey | ||
Phase Inverter Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Wander Plug is a low-voltage industrial plug with a 3P + E pole configuration, designed for AC networks. It has a straight shape and supports a rated current of 16 A with an operational voltage of 380–415 V at 50/60 Hz. The ground lug is positioned at 6 h, ensuring proper alignment. The housing is made of self-extinguishing engineering polymer for enhanced safety and durability.
IEC 60309 1 and IEC 60309 2 certified
IP67 conforming to IEC 60529
IP67 conforming to IEC 60529
Related links
- Schneider Electric Rated At 125AWith Phase
- Schneider Electric Rated At 32AWith Phase
- Schneider Electric Rated At 63AWith Phase
- Schneider Electric Rated At 32AWith Phase
- Schneider Electric Rated At 32A, 380 → 415 V
- Schneider Electric Rated At 125AWith Phase
- Schneider Electric Rated At 16AWith Phase Inverter
- Schneider Electric Rated At 32AWith Phase Inverter
