Schneider Electric, Mureva IP67 Grey Wall Mount 2P + E Industrial Power Socket, Rated At 16A, 380 V,With Phase Inverter

Subtotal (1 unit)*

£54.66

(exc. VAT)

£65.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.66

*price indicative

RS Stock No.:
345-157
Mfr. Part No.:
PKF16M735
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Number of Sockets

5

Voltage Rating

380 V

Mounting Type

Wall Mount

Body Orientation

Straight

IP Rating

IP67

Series

Mureva

Colour

Grey

Phase Inverter

Yes

COO (Country of Origin):
IT
The Schneider Electric Wander Socket is a low-voltage industrial plug and socket designed for AC networks. It features a straight control station shape and has a rated current of 16A. The housing is made from self-extinguishing engineering polymer, ensuring durability and safety. The contacts are made of brass sleeves for reliable conductivity. Connections are secured using captive screws for a firm and stable installation.

IEC 60309 1 and IEC 60309 2 certified
IK08 conforming to EN 62262

Related links