Schneider Electric, Mureva IP67 Grey Wall Mount 3P + N + E Industrial Power Socket, Rated At 125A, 415 V,With Phase
- RS Stock No.:
- 346-782
- Mfr. Part No.:
- 81495
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£413.61
(exc. VAT)
£496.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £413.61 |
*price indicative
- RS Stock No.:
- 346-782
- Mfr. Part No.:
- 81495
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 125A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + N + E | |
| Number of Sockets | 5 | |
| Voltage Rating | 415 V | |
| Mounting Type | Wall Mount | |
| Body Orientation | Straight | |
| IP Rating | IP67 | |
| Series | Mureva | |
| Colour | Grey | |
| Phase Inverter | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 125A | ||
Plug/Socket Socket | ||
Pole Format 3P + N + E | ||
Number of Sockets 5 | ||
Voltage Rating 415 V | ||
Mounting Type Wall Mount | ||
Body Orientation Straight | ||
IP Rating IP67 | ||
Series Mureva | ||
Colour Grey | ||
Phase Inverter Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Wander socket is a low voltage industrial socket designed for use in AC networks. It features 3 poles (3P + N + E) and is suitable for rated currents up to 125 A with a rated operational voltage range of 380 to 415 V. Operating at a network frequency of 50 or 60 Hz, it is designed with a straight shape for easy integration into industrial systems. The housing of the socket is made from self-extinguishing engineering polymer, ensuring safety and durability, while the contacts include stainless steel pins, nickel plated brass sleeves, and stainless steel springs.
RoHS compliant
Degree of protection is IP67 and IK08
Degree of protection is IP67 and IK08
Related links
- Schneider Electric Rated At 63AWith Phase
- Schneider Electric Rated At 32AWith Phase
- Schneider Electric Rated At 16AWith Phase
- Schneider Electric Rated At 32A, 380 → 415 V
- Schneider Electric Rated At 125AWith Phase
- Schneider Electric Rated At 32AWith Phase
- Schneider Electric Rated At 16AWith Phase
- Schneider Electric Rated At 32AWith Phase Inverter
