Schneider Electric, PKF32G435 IP67 Grey Panel Mount Mount 3P+N+PE Straight Industrial Power Connector, 125A, 415V Phase

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£39.87

(exc. VAT)

£47.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£39.87
10 +£36.68

*price indicative

RS Stock No.:
340-835
Mfr. Part No.:
PKF32G435
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Industrial Power Connector

Current

125A

Pole Format

3P+N+PE

Connector Gender

Female

Voltage

415V

Mount Type

Panel Mount

Orientation

Straight

Termination Type

Screw

IP Rating

IP67

Series

PKF32G435

Standards/Approvals

IEC 60309-1, IEC 60309-2

Colour

Grey

Hazardous Area Certification

No

Phase Inverter

Yes

Low Voltage

Yes

COO (Country of Origin):
IT
The Schneider Electric Socket is a low-voltage industrial plug and socket designed for AC networks. It features an angled control station shape and is panel-mounted for secure installation. The housing is made from self-extinguishing engineering polymer, ensuring safety and durability. The contacts are crafted from brass sleeves for reliable conductivity, and connections are secured using captive screws for stability.

IEC 60309 1 and IEC 60309 2 certified

IK08 conforming to EN 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy