Schneider Electric, Mureva IP67 Grey Panel Mount 3P + E Industrial Power Socket, Rated At 32A, 415 V
- RS Stock No.:
- 340-952
- Mfr. Part No.:
- PKF32G734
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£63.83
(exc. VAT)
£76.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.83 |
*price indicative
- RS Stock No.:
- 340-952
- Mfr. Part No.:
- PKF32G734
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + E | |
| Voltage Rating | 415 V | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| IP Rating | IP67 | |
| Series | Mureva | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Plug/Socket Socket | ||
Pole Format 3P + E | ||
Voltage Rating 415 V | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
IP Rating IP67 | ||
Series Mureva | ||
Colour Grey | ||
- COO (Country of Origin):
- IT
The Schneider Electric Straight AC socket for panel mounting complies with IEC 60309-2 and IEC 60309-1 standards. It features an IK08 impact protection rating, conforming to EN 62262, ensuring durability and reliable operation in industrial environments.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Rated At 32AWith Phase
- Schneider Electric Rated At 16AWith Phase Inverter
- Schneider Electric Rated At 125AWith Phase
- Schneider Electric Rated At 16AWith Phase
- Schneider Electric Rated At 125AWith Phase
- Schneider Electric Rated At 16A, 380 → 415 V
- Schneider Electric Rated At 125AWith Phase
- Schneider Electric Rated At 63AWith Phase
