Schneider Electric, Mureva IP67 Grey Panel Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V,With Phase Inverter
- RS Stock No.:
- 428-807
- Mfr. Part No.:
- 82085
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£143.92
(exc. VAT)
£172.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.92 |
*price indicative
- RS Stock No.:
- 428-807
- Mfr. Part No.:
- 82085
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + E | |
| Number of Sockets | 4 | |
| Voltage Rating | 415 V | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Series | Mureva | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Phase Inverter | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 3P + E | ||
Number of Sockets 4 | ||
Voltage Rating 415 V | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Series Mureva | ||
IP Rating IP67 | ||
Colour Grey | ||
Phase Inverter Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Industrial interlocked socket with captive screws connection is panel mounted. It has 3P+E pole, rated current is 16A and the operating voltage is 380VAC to 415VAC. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 16A is 25mm for 10mm² cables. The color of the socket is grey with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.
RoHS compliant
Degree of protection is IP65 and IK09
Degree of protection is IP65 and IK09
Related links
- Schneider Electric Rated At 32A, 415 V
- Schneider Electric Rated At 125AWith Phase
- Schneider Electric Rated At 125AWith Phase
- Schneider Electric Rated At 32AWith Phase
- Schneider Electric Rated At 16AWith Phase
- Schneider Electric Rated At 16A, 380 → 415 V
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 32A, 250 V
