Schneider Electric, Mureva IP67 Grey Wall Mount 3P + N + E Industrial Power Socket, Rated At 32A, 380 V,With Phase

Subtotal (1 unit)*

£51.24

(exc. VAT)

£61.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.24

*price indicative

RS Stock No.:
429-435
Mfr. Part No.:
PKE32M734
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

380 V

Mounting Type

Wall Mount

Body Orientation

Straight

IP Rating

IP67

Series

Mureva

Colour

Grey

Phase Inverter

Yes

COO (Country of Origin):
IT
The Schneider Electric Wander Plug is a low-voltage industrial plug with a 3P + E pole configuration, designed for AC networks. It has a straight shape and supports a rated current of 32 A with an operational voltage of 380–415 V at 50/60 Hz. The ground lug is positioned at 6 h for proper alignment. The housing is made of self-extinguishing engineering polymer, ensuring durability and safety in industrial environments.

IEC 60309 1 and IEC 60309 2 certified
IP67 conforming to IEC 60529

Related links