Schneider Electric, Mureva IP67 Grey Wall Mount 2P + E Industrial Power Socket, Rated At 16A, 380 V,With Phase Inverter
- RS Stock No.:
- 429-052
- Mfr. Part No.:
- PKF16M734
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£47.25
(exc. VAT)
£56.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.25 |
*price indicative
- RS Stock No.:
- 429-052
- Mfr. Part No.:
- PKF16M734
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 2P + E | |
| Number of Sockets | 4 | |
| Voltage Rating | 380 V | |
| Mounting Type | Wall Mount | |
| Body Orientation | Straight | |
| Series | Mureva | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Phase Inverter | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 2P + E | ||
Number of Sockets 4 | ||
Voltage Rating 380 V | ||
Mounting Type Wall Mount | ||
Body Orientation Straight | ||
Series Mureva | ||
IP Rating IP67 | ||
Colour Grey | ||
Phase Inverter Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Wander Socket is a low-voltage industrial plug and socket designed for AC networks. It features a straight control station shape and has a rated current of 16A. The housing is made from self-extinguishing engineering polymer, ensuring durability and safety. The contacts are made of brass sleeves for reliable conductivity. Connections are secured using captive screws for a firm and stable installation.
IEC 60309 1 and IEC 60309 2 certified
IK08 conforming to EN 62262
IK08 conforming to EN 62262
Related links
- Schneider Electric Rated At 32AWith Phase Inverter
- Schneider Electric Rated At 16AWith Phase Inverter
- Schneider Electric Rated At 32AWith Phase Inverter
- Schneider Electric Rated At 16AWith Phase Inverter
- Schneider Electric Rated At 63AWith Phase
- Schneider Electric Rated At 125AWith Phase
- Schneider Electric Rated At 32AWith Phase
- Schneider Electric Rated At 16AWith Phase
