Schneider Electric, Mureva IP44 Grey Wall Mount 3P + N + E Industrial Power Socket, Rated At 32A, 220 V,With Phase
- RS Stock No.:
- 429-047
- Mfr. Part No.:
- PKE32M423
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£26.11
(exc. VAT)
£31.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £26.11 |
| 10 + | £24.02 |
*price indicative
- RS Stock No.:
- 429-047
- Mfr. Part No.:
- PKE32M423
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + N + E | |
| Voltage Rating | 220 V | |
| Mounting Type | Wall Mount | |
| Body Orientation | Straight | |
| Series | Mureva | |
| IP Rating | IP44 | |
| Colour | Grey | |
| Phase Inverter | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Plug/Socket Socket | ||
Pole Format 3P + N + E | ||
Voltage Rating 220 V | ||
Mounting Type Wall Mount | ||
Body Orientation Straight | ||
Series Mureva | ||
IP Rating IP44 | ||
Colour Grey | ||
Phase Inverter Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Wander Plug is a low-voltage industrial plug with a 2P + E pole configuration, designed for AC networks. It has a straight shape and supports a rated current of 32 A with an operational voltage of 200–250 V at 50/60 Hz, ensuring reliable power distribution in industrial settings.
IEC 60309 1 and IEC 60309 2 certified
IP67 conforming to IEC 60529
IP67 conforming to IEC 60529
Related links
- Schneider Electric Rated At 32A, 380 → 415 V
- Schneider Electric Rated At 16AWith Phase
- Schneider Electric Rated At 125AWith Phase
- Schneider Electric Rated At 63AWith Phase
- Schneider Electric Rated At 32AWith Phase
- Schneider Electric Rated At 16AWith Phase
- Schneider Electric Rated At 32A, 415 V
- Schneider Electric Rated At 16A, 415 V
