Schneider Electric, Mureva IP65 Grey Wall Mount 3P + N + E Industrial Power Socket, Rated At 63A, 415 V
- RS Stock No.:
- 340-947
- Mfr. Part No.:
- PKB63Q535
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£946.63
(exc. VAT)
£1,135.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £946.63 |
*price indicative
- RS Stock No.:
- 340-947
- Mfr. Part No.:
- PKB63Q535
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 63A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + N + E | |
| Voltage Rating | 415 V | |
| Mounting Type | Wall Mount | |
| Body Orientation | Straight | |
| Series | Mureva | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 63A | ||
Plug/Socket Socket | ||
Pole Format 3P + N + E | ||
Voltage Rating 415 V | ||
Mounting Type Wall Mount | ||
Body Orientation Straight | ||
Series Mureva | ||
IP Rating IP65 | ||
Colour Grey | ||
- COO (Country of Origin):
- IT
The Schneider Electric Unika interlocked socket, rated at 63A, features 3-pole + neutral + earth connections for enhanced safety. It operates within the 380 to 415V AC range and is equipped with an IP65 rating for dust and water resistance. Designed for wall installation, it provides secure and reliable power access.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Rated At 63A, 380 → 415 V
- Schneider Electric Rated At 63A, 415 V
- Schneider Electric Rated At 63AWith Phase
- Schneider Electric Rated At 125AWith Phase
- Schneider Electric Rated At 32A, 380 → 415 V
- Schneider Electric Rated At 32A, 380 → 415 V
- Schneider Electric Rated At 16AWith Phase
- Schneider Electric Rated At 32AWith Phase
