Schneider Electric, Mureva IP65 Grey Wall Mount 3P + N + E Socket Socket, Rated At 63A, 380 → 415 V
- RS Stock No.:
- 276-9359
- Mfr. Part No.:
- PKB63P535
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£749.84
(exc. VAT)
£899.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £749.84 |
| 5 - 9 | £727.33 |
| 10 - 24 | £704.84 |
| 25 - 49 | £682.34 |
| 50 + | £659.86 |
*price indicative
- RS Stock No.:
- 276-9359
- Mfr. Part No.:
- PKB63P535
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 63A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + N + E | |
| Voltage Rating | 380 → 415 V | |
| Mounting Type | Wall Mount | |
| Series | Mureva | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 63A | ||
Plug/Socket Socket | ||
Pole Format 3P + N + E | ||
Voltage Rating 380 → 415 V | ||
Mounting Type Wall Mount | ||
Series Mureva | ||
IP Rating IP65 | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric PratiKa industrial interlocked socket with captive screws connection is wall-mounted. The cable entries are for flexible or rigid cables. The color of the socket is grey with red easy identification of the operating voltage.
Sustainable
Mercury free
Mercury free
Related links
- Schneider Electric Rated At 63A, 415 V
- Schneider Electric Rated At 63A, 415 V
- Schneider Electric Rated At 32A, 380 → 415 V
- Schneider Electric Rated At 32A, 380 → 415 V
- Schneider Electric Socket 380 → 415 V
- Schneider Electric Rated At 16A, 380 → 415 V
- Schneider Electric Socket 380 → 415 V
- Schneider Electric Rated At 125AWith Phase
