Schneider Electric, Mureva IP65 Grey Wall Mount 3P + E Industrial Power Socket, Rated At 63A, 415 V
- RS Stock No.:
- 341-016
- Mfr. Part No.:
- PKB63P534
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£664.14
(exc. VAT)
£796.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £664.14 |
*price indicative
- RS Stock No.:
- 341-016
- Mfr. Part No.:
- PKB63P534
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 63A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + E | |
| Voltage Rating | 415 V | |
| Mounting Type | Wall Mount | |
| Body Orientation | Straight | |
| IP Rating | IP65 | |
| Series | Mureva | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 63A | ||
Plug/Socket Socket | ||
Pole Format 3P + E | ||
Voltage Rating 415 V | ||
Mounting Type Wall Mount | ||
Body Orientation Straight | ||
IP Rating IP65 | ||
Series Mureva | ||
Colour Grey | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mureva PK interlocked socket is designed for wall mounting, rated at 63A, 3P+E, and 400V. With an IP65 degree of protection, it offers excellent resistance to dust and water, ensuring reliable operation in harsh environments.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Rated At 63A, 415 V
- Schneider Electric Rated At 63A, 380 → 415 V
- Schneider Electric Rated At 63AWith Phase
- Schneider Electric Rated At 16A, 415 V
- Schneider Electric Rated At 32A, 415 V
- Schneider Electric Rated At 125AWith Phase
- Schneider Electric Rated At 32A, 380 → 415 V
- Schneider Electric Rated At 32A, 380 → 415 V
