Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M20 Connector, IP66, IP68, IP69K, QPD Series

Subtotal (1 unit)*

£9.24

(exc. VAT)

£11.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.24

*price indicative

RS Stock No.:
256-1712
Mfr. Part No.:
1403741
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Front Mount

Connector Size

M20

IP Rating

IP66, IP68, IP69K

Series

QPD

COO (Country of Origin):
PL
The Phoenix Contact Panel feed through with QUICKON connection and assembly thread M20. The nominal voltage is 690 V and nominal current is 15 A. Safer connection with mechanical coding to protect against mismatching, and touch proof protection in accorda

Number of positions Five
Nominal voltage is 690 V
Nominal current is 15 A
Quickon fast connection for time saving of up to 80 for on site connection

Related links